Recently searched

    Parker Hydraulic Tee Threaded Adapter 4JMK4S, Connector A G 1/4 Male Connector B G 1/4 Male

    Subtotal (1 unit)**

    MYR273.64

    Add to Basket
    Select or type quantity
    27 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    1 +MYR273.64

    **price indicative

    RS Stock No.:
    797-1980
    Mfr. Part No.:
    4JMK4S
    Manufacturer:
    Parker
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Parker

    Connector A

    G 1/4

    Hydraulic Fitting Type

    Hydraulic Tee Threaded Adaptor

    Connector B

    G 1/4 Male

    Material

    Steel

    Finish

    Zinc Plated

    Connector A - Thread Standard

    G

    Connector A - Gender

    Male

    Connector B - Gender

    Male

    Connector B - Thread Standard

    G

    Maximum Operating Pressure

    350bar

    Maximum Operating Temperature

    +120°C

    Minimum Operating Temperature

    -40°C

    Related links