Contitech Pliovic, Hose Pipe, 12.7 mm ID, Blue, 10 m
- RS Stock No.:
- 241-1596
- Mfr. Part No.:
- 20129508 Pliovic GS 1/2"-32.9FT/10M
- Manufacturer:
- Contitech
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 241-1596
- Mfr. Part No.:
- 20129508 Pliovic GS 1/2"-32.9FT/10M
- Manufacturer:
- Contitech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contitech | |
| Product Type | Hose Pipe | |
| Inside Diameter | 12.7mm | |
| Series | Pliovic | |
| Colour | Blue | |
| Length | 10m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Contitech | ||
Product Type Hose Pipe | ||
Inside Diameter 12.7mm | ||
Series Pliovic | ||
Colour Blue | ||
Length 10m | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The Contitech hose pipe is lightweight, economical general purpose hose for carrying air, water and many spray solutions. Pliovic® is suitable for a wide range of industrial, construction, agricultural hand sprayers and many multipurpose applications. Non-conductive, minimum electrical resistance greater than one (1) megohm per inch of hose length at 1000 Volts DC. Available in Pliovic® GS construction or a thick cover, Pliovic Plus construction. Non-marking cover.
Construction Tube: Pliovic®, ARPM Class B (Medium Oil Resistance) Cover: Pliovic®, ARPM Class B (Medium Oil Resistance) Reinforcement: Spiral Synthetic Yarn Coupling: Coupled assemblies available. Temperature Range: -10°F to 158°F (-23°C to 70°C)
Related links
- Contitech Pliovic 12.7 mm ID 20 m
- Contitech Pliovic 9.53 mm ID 20 m
- Contitech America Oil Polyvinyl Chloride Polyvinyl Chloride Polyvinyl Chloride 76 mm ID Blue, 10
- Legris 1040H 12.7 mm ID Green, 40 m
- RS PRO CR Nitrile Rubber (NBR) 12.7 mm ID Black, 25 m
- Legris 1040H 12.7 mm ID Red, 40 m
- RS PRO Ethylene Propylene Diene Monomer Ethylene Propylene Diene Monomer 12.7 mm ID Black, 20 m
- RS PRO Ethylene Propylene Diene Monomer Ethylene Propylene Diene Monomer 12.7 mm ID Black, 25 m
