Contitech Pliovic, Hose Pipe, 9.53 mm ID, Blue, 20 m
- RS Stock No.:
- 241-1592
- Mfr. Part No.:
- 20129507 Pliovic GS 3/8"-65.7FT/20M
- Manufacturer:
- Contitech
Subtotal (1 box of 20 metres)*
MYR333.49
FREE delivery for orders over RM 150.00
Last RS stock
- Final 4 unit(s), ready to ship from another location
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | MYR333.49 | MYR16.675 |
*price indicative
- RS Stock No.:
- 241-1592
- Mfr. Part No.:
- 20129507 Pliovic GS 3/8"-65.7FT/20M
- Manufacturer:
- Contitech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contitech | |
| Product Type | Hose Pipe | |
| Inside Diameter | 9.53mm | |
| Series | Pliovic | |
| Colour | Blue | |
| Length | 20m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Contitech | ||
Product Type Hose Pipe | ||
Inside Diameter 9.53mm | ||
Series Pliovic | ||
Colour Blue | ||
Length 20m | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The Contitech hose pipe is lightweight, economical general purpose hose for carrying air, water and many spray solutions. Pliovic® is suitable for a wide range of industrial, construction, agricultural hand sprayers and many multipurpose applications. Non-conductive, minimum electrical resistance greater than one (1) megohm per inch of hose length at 1000 Volts DC. Available in Pliovic® GS construction or a thick cover, Pliovic Plus construction. Non-marking cover.
Construction Tube: Pliovic®, ARPM Class B (Medium Oil Resistance) Cover: Pliovic®, ARPM Class B (Medium Oil Resistance) Reinforcement: Spiral Synthetic Yarn Coupling: Coupled assemblies available. Temperature Range: -10°F to 158°F (-23°C to 70°C)
