MIKALOR Galvanised Steel Slotted Screw Hose Clamp, 12mm Band Width, 30 → 45mm ID
- RS Stock No.:
- 282-0725
- Mfr. Part No.:
- 03009004
- Manufacturer:
- MIKALOR
Subtotal (1 bag of 5 units)**
MYR41.80
24 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Bag(s) | Per Bag | Per Unit** |
---|---|---|
1 + | MYR41.80 | MYR8.36 |
**price indicative
- RS Stock No.:
- 282-0725
- Mfr. Part No.:
- 03009004
- Manufacturer:
- MIKALOR
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | MIKALOR | |
Inside Diameter | 30 → 45mm | |
Clip Type | Hose Clamp | |
Material | Galvanised Steel | |
Inside Diameter Minimum | 30mm | |
Inside Diameter Maximum | 45mm | |
Band Width | 12mm | |
Screw/Bolt Head | Slotted Screw | |
Select all | ||
---|---|---|
Brand MIKALOR | ||
Inside Diameter 30 → 45mm | ||
Clip Type Hose Clamp | ||
Material Galvanised Steel | ||
Inside Diameter Minimum 30mm | ||
Inside Diameter Maximum 45mm | ||
Band Width 12mm | ||
Screw/Bolt Head Slotted Screw | ||
Related links
- MIKALOR Stainless Steel Slotted Screw Hose Clamp 30 → 45mm ID
- MIKALOR Galvanised Steel Slotted Screw Hose Clamp 70 → 90mm ID
- MIKALOR Galvanised Steel Slotted Screw Hose Clamp 90 → 110mm ID
- MIKALOR Galvanised Steel Slotted Screw Hose Clamp 50 → 70mm ID
- MIKALOR Galvanised Steel Slotted Screw Hose Clamp 80 → 100mm ID
- MIKALOR Galvanised Steel Slotted Screw Hose Clamp 130 → 150mm ID
- MIKALOR Galvanised Steel Slotted Screw Hose Clamp 120 → 140mm ID
- MIKALOR Galvanised Steel Slotted Screw Hose Clamp 20 → 32mm ID