HI-TORQUE 316 Stainless Steel Slotted Hex Hose Clip 13mm 100 mm ID

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

MYR232.06

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
5 - 20MYR46.412MYR232.06
25 - 45MYR44.086MYR220.43
50 - 145MYR41.772MYR208.86
150 +MYR38.99MYR194.95

*price indicative

RS Stock No.:
268-2653
Mfr. Part No.:
HGJ100BP
Manufacturer:
HI-TORQUE
Find similar products by selecting one or more attributes.
Select all

Brand

HI-TORQUE

Product Type

Hose & Jubilee Clip

Clip Type

Hose Clip

Material

316 Stainless Steel

Width

13mm

Minimum Inside Diameter

80mm

Maximum Inside Diameter

100mm

Screw/Bolt Head

Slotted Hex

Finish

Zinc Plated, Stainless Steel

Screw/Bolt Size

7 mm

Standards/Approvals

REACH & RoHS2 COMPLIANT

RoHS Status: Exempt

COO (Country of Origin):
GB
The HI-GRIP hose clip is made up of stainless steel that are widely regarded for their quality and durability. It has provide superior performance and has tested for sealing ability, clamping force and torque.

Maximum corrosion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy