JCS Mild Steel Bolt Head Hose Clip, 0.6mm Band Width, 17mm ID
- RS Stock No.:
- 268-1380
- Mfr. Part No.:
- MCZ17BG
- Manufacturer:
- JCS
Bulk discount available
Subtotal (1 pack of 50 units)**
MYR268.80
50 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Pack** |
---|---|---|
50 - 200 | MYR5.376 | MYR268.80 |
250 - 450 | MYR5.108 | MYR255.40 |
500 - 1450 | MYR4.838 | MYR241.90 |
1500 + | MYR4.516 | MYR225.80 |
**price indicative
- RS Stock No.:
- 268-1380
- Mfr. Part No.:
- MCZ17BG
- Manufacturer:
- JCS
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | JCS | |
Inside Diameter | 17mm | |
Clip Type | Hose Clip | |
Material | Mild Steel | |
Inside Diameter Minimum | 15mm | |
Inside Diameter Maximum | 17mm | |
Band Width | 0.6mm | |
Screw/Bolt Head | Bolt Head | |
Select all | ||
---|---|---|
Manufacturer JCS | ||
Inside Diameter 17mm | ||
Clip Type Hose Clip | ||
Material Mild Steel | ||
Inside Diameter Minimum 15mm | ||
Inside Diameter Maximum 17mm | ||
Band Width 0.6mm | ||
Screw/Bolt Head Bolt Head | ||
Related links
- JCS Mild Steel Bolt Head Hose Clip 18mm ID
- Jubilee Zinc-Plated Mild Steel Slotted Hex Mini Fuel Clip 9.1mm...
- Jubilee Mild Steel O Clip 14 → 17mm ID
- RS PRO Stainless Steel 18mm Band Width, 21 → 23mm ID
- Jubilee Mild Steel Bolt Head Bolt Drive 140 → 148mm ID
- Jubilee Mild Steel Bolt Head Bolt Drive 149 → 161mm ID
- Jubilee Mild Steel Bolt Head Bolt Drive 29 → 31mm ID
- Jubilee Mild Steel Bolt Head Bolt Drive 104 → 112mm ID