Recently searched

    HI-TORQUE Stainless Steel Slotted Screw Hose Clip, 0.8mm Band Width, 180mm ID

    Bulk discount available

    Subtotal (1 pack of 50 units)**

    MYR4,739.05

    Add to Basket
    Select or type quantity
    Stock check temporarily unavailable - call for stock availability
    Units
    Per Unit
    Per Pack**
    50 - 200MYR94.781MYR4,739.05
    250 - 450MYR90.042MYR4,502.10
    500 - 1450MYR85.303MYR4,265.15
    1500 +MYR79.616MYR3,980.80

    **price indicative

    RS Stock No.:
    268-1350
    Mfr. Part No.:
    HTJ180P
    Manufacturer:
    HI-TORQUE
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    HI-TORQUE

    Inside Diameter

    180mm

    Clip Type

    Hose Clip

    Material

    Stainless Steel

    Inside Diameter Minimum

    150mm

    Inside Diameter Maximum

    180mm

    Band Width

    0.8mm

    Screw/Bolt Head

    Slotted Screw

    Related links