Recently searched

    Jubilee Stainless Steel Slotted Screw Quick Release Strap, 7mm Band Width, 50 → 120mm ID

    Subtotal (1 bag of 5 units)**

    MYR125.45

    Add to Basket
    Select or type quantity
    27 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Bag(s)
    Per Bag
    Per Unit**
    1 +MYR125.45MYR25.09

    **price indicative

    RS Stock No.:
    144-0782
    Mfr. Part No.:
    FLS120SS
    Manufacturer:
    Jubilee
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Jubilee

    Inside Diameter

    50 → 120mm

    Clip Type

    Quick Release Strap

    Material

    Stainless Steel

    Inside Diameter Minimum

    50mm

    Inside Diameter Maximum

    120mm

    Band Width

    7mm

    Stainless Steel Type

    A2 304

    Screw/Bolt Head

    Slotted Screw

    Related links