RS PRO Hose Pipe, 24 bar, 25 m Long
- RS Stock No.:
- 917-5116
- Distrelec Article No.:
- 304-05-984
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
MYR1,120.05
FREE delivery for orders over RM 500.00
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR1,120.05 |
| 5 + | MYR921.78 |
*price indicative
- RS Stock No.:
- 917-5116
- Distrelec Article No.:
- 304-05-984
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 25m | |
| Product Type | Hose Pipe | |
| Colour | Yellow | |
| Bend Radius | 200mm | |
| Reinforced | Yes | |
| Material | Polyvinyl Chloride | |
| Application | Irrigation Systems | |
| Maximum Operating Pressure | 24 bar | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | BS 3746 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 25m | ||
Product Type Hose Pipe | ||
Colour Yellow | ||
Bend Radius 200mm | ||
Reinforced Yes | ||
Material Polyvinyl Chloride | ||
Application Irrigation Systems | ||
Maximum Operating Pressure 24 bar | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals BS 3746 | ||
- COO (Country of Origin):
- GB
RS PRO PVC Flexible Tubing, Yellow, 32.5 mm External Diameter, 25 m Long, Reinforced, 200 mm Bend Radius, Water
Resistant to UV light, crushing and abrasion, this reinforced and flexible tubing from the RS PRO series is the perfect choice for irrigation systems and heavy-duty watering. The inner core of this yellow PVC tube is designed to enhance water flow.
For safe usage, this hose as it has a maximum pressure of 24 bar, so it won't burst under high-pressure water flow. And, as it's phthalate-free, it's non-toxic to animals. Multiple layers make up the construction of this reinforced tube to protect it against any bends, pulls or kinks. Offering excellent flexibility, it's also resistant to wear and weathering. The hose's strength against the actual applied load ratio is reflected in its 3:1 safety factor.
From horticulture applications to garden centre and sports club environments, this water hose has a wide range of uses. It's been thoroughly tested for durability and quality and has the RS PRO seal of approval.
Features and Benefits
• Yellow reinforced flexible PVC tubing
• Length of 25 m
• Inner diameter of 25 mm
• Outer diameter of 32.5 mm
• Bend radius of 200 mm
• Maximum working pressure of 24 bar
• Minimum operating temperature of -15°C
• Maximum operating temperature of +65°C
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.

