RS PRO Hose Pipe, 4.7 bar, 10 m Long
- RS Stock No.:
- 917-5093
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
MYR3,512.45
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,512.45 |
*price indicative
- RS Stock No.:
- 917-5093
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 10m | |
| Product Type | Hose Pipe | |
| Colour | Blue | |
| Bend Radius | 459mm | |
| Reinforced | Yes | |
| Material | Polyvinyl Chloride | |
| Application | Fuel & Oil | |
| Maximum Operating Pressure | 4.7 bar | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 10m | ||
Product Type Hose Pipe | ||
Colour Blue | ||
Bend Radius 459mm | ||
Reinforced Yes | ||
Material Polyvinyl Chloride | ||
Application Fuel & Oil | ||
Maximum Operating Pressure 4.7 bar | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
RS PRO PVC 10 m Long Blue Flexible Ducting Reinforced, 459 mm Bend Radius, Applications Fuel
Swiftly refuel your vehicles and machinery with this 10 m length of polyvinyl-chloride (PVC) ducting from RS PRO. Designed for use in high-pressure and vacuum environments, you'll mainly find this reinforced ducting in commercial settings like agricultural facilities, bus yards and industrial plants.
The inner of the tubing has a smooth bore, which helps to maintain consistent pressure and flow. It's also reinforced with a rigid, white PVC helix to reduce the likelihood of annoying kinks leading to interruptions to your fuel supply.
This dependable ducting is made from hardwearing PVC that can withstand regular use in harsh environments. The material remains flexible and easy to use, even in cold weather conditions. It's often used in the suction and delivery of diesel and petrol, as well as mineral-based oil and fuels.
Features and Benefits
• Bend radius of 459 mm
• Blue colour
• Inner diameter of 102 mm
• Outer diameter of 115.5 mm
• Length of 10 m
• Polyvinyl-chloride (PVC) material
• Reinforced
• Suitable for fuel applications

