RS PRO Hose Pipe, 8 bar, 30 m Long
- RS Stock No.:
- 917-4999
- Distrelec Article No.:
- 304-26-227
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
MYR411.13
FREE delivery for orders over RM 500.00
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR411.13 |
| 5 + | MYR338.35 |
*price indicative
- RS Stock No.:
- 917-4999
- Distrelec Article No.:
- 304-26-227
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hose Pipe | |
| Length | 30m | |
| Colour | Green | |
| Bend Radius | 114mm | |
| Reinforced | Yes | |
| Material | Polyvinyl Chloride | |
| Application | Industrial | |
| Maximum Operating Pressure | 8 bar | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hose Pipe | ||
Length 30m | ||
Colour Green | ||
Bend Radius 114mm | ||
Reinforced Yes | ||
Material Polyvinyl Chloride | ||
Application Industrial | ||
Maximum Operating Pressure 8 bar | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
RS PRO Delivery Hose
This extremely tough and flexible non-toxic transparent PVC hose from our own RS PRO brand is designed to allow easy identification of blockages. It has excellent resistance to pressure, vacuum, abrasion and accidental crushing with a coarse pitch and steel helix spring preventing bulging and bursting.
Features and Benefits
• Highly flexible over a wide temperature range
• Smooth bore reduces flow loss
• Designed for more arduous applications
• Manufactured from compounds containing nitrile
• Reinforced with high tensile polyester fibres, excellent for transportation of fuel oils in high pressure applications
Specifications
• Temperature range -10°C to +55°C
• Non-toxic and suitable for food applications
• Resistant to full vacuum
• Anti-static feature
• Colour – transparent green, white helix
• Independently tested to European Food Regulation 10/2011
• Can be used repeatedly with all food types (excluding fatty foods) at full temperature range
• RoHS and REACH compliant
Applications
This RS PRO clear PVC hose is suitable for the suction and delivery of water, slurries, granules, foodstuffs and dilute chemicals.
Ideally suited for:
• Agriculture
• Food processing
• Plastic handling
• Marine and construction industries
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too
