Alpha Wire White 0.81 mm² Hook Up Wire, 18 AWG, 16/0.25 mm, 30m, PVC Insulation, 1555 WH005
- RS Stock No.:
- 383-6723
- Mfr. Part No.:
- 1555 WH005
- Manufacturer:
- Alpha Wire
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 30 Metre(s)
MYR121.90
- RS Stock No.:
- 383-6723
- Mfr. Part No.:
- 1555 WH005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.81 mm² | |
| Sheath Colour | White | |
| American Wire Gauge | 18 AWG | |
| Cable Shape | Single Core | |
| Core Strands | 16/0.25 mm | |
| Length | 30m | |
| Insulation Material | PVC | |
| Outer Diameter | 2.01mm | |
| Voltage Rating | 1 kV | |
| Maximum Operating Temperature | +80°C | |
| Minimum Operating Temperature | -40°C | |
| Conductor Material | Tinned Copper | |
| Insulation Wall Thickness | 0.4mm | |
| Shield Type | Unshielded | |
| Size of Strands | 0.25 mm | |
| Number of Strands | 16 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.81 mm² | ||
Sheath Colour White | ||
American Wire Gauge 18 AWG | ||
Cable Shape Single Core | ||
Core Strands 16/0.25 mm | ||
Length 30m | ||
Insulation Material PVC | ||
Outer Diameter 2.01mm | ||
Voltage Rating 1 kV | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -40°C | ||
Conductor Material Tinned Copper | ||
Insulation Wall Thickness 0.4mm | ||
Shield Type Unshielded | ||
Size of Strands 0.25 mm | ||
Number of Strands 16 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Alpha Wire 1000 V, PVC Hook-Up Wire – MIL-W-76 B Type MW
Alpha Wires 1000 V PVC hook-up wire is a tough, high-performing wire which can be used in the electronics industry and can also be used in military applications. This hook-up wire has been made from quality PVC and is available in an assortment of colours for easy circuit identification.
Features and Benefits
Temperature range: -40°C to +80°C
Excellent uniformity and low-fray design for easy-handling, stripping and termination
Stranded or solid tinned copper conductor
PVC insulation
Mil-spec compliance: MIL-W-76 B Type MW
Colour-coded insulation for easy circuit identification
Good abrasion resistance
Excellent flame resistance
What is Mil-spec?
Mil-spec is a US defence standard used to help achieve standardisation objectives by the U.S. department of defence. Suitable for demanding electronic military applications. Military hook-up wire is expected to work under extreme conditions such as, temperature, shock and exposure to chemicals.
Product Application Information
Control cabinets in protected environments
Machine tool on the factory floor
High temperature oven
Off-road construction equipment
Transformers
Switchboard
Military
Standards
CA Prop 65, RoHS

