Kabeltronik 9928 Series Black Equipment Wire, 28 AWG, 7, 100 m, Polyphenylene Ether, 099280703-100
- RS Stock No.:
- 349-435
- Distrelec Article No.:
- 301-25-944
- Mfr. Part No.:
- 099280703-100
- Manufacturer:
- Kabeltronik
Subtotal (1 reel of 100 metres)*
MYR157.00
FREE delivery for orders over RM 500.00
Temporarily out of stock
- 1 unit(s) shipping from 17 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | MYR157.00 | MYR1.57 |
*price indicative
- RS Stock No.:
- 349-435
- Distrelec Article No.:
- 301-25-944
- Mfr. Part No.:
- 099280703-100
- Manufacturer:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Product Type | Equipment Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 28AWG | |
| Core Strands | 7 | |
| Cable Length | 100m | |
| Outside Diameter | 0.85mm | |
| Voltage | 30V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tin, Copper | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | CE, UN/ECE R118 RoHS | |
| Jacket Material | Polyphenylene Ether | |
| Series | 9928 | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Product Type Equipment Wire | ||
Jacket Colour Black | ||
American Wire Gauge 28AWG | ||
Core Strands 7 | ||
Cable Length 100m | ||
Outside Diameter 0.85mm | ||
Voltage 30V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tin, Copper | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals CE, UN/ECE R118 RoHS | ||
Jacket Material Polyphenylene Ether | ||
Series 9928 | ||
- COO (Country of Origin):
- DE
The Kabeltronik Stranded Wire is an excellent choice for modern wiring needs. Its insulation is both durable and environmentally friendly, ensuring safety and reliability. Ideal for a range of applications, it combines functionality with a sleek design for professional and personal projects.
Length 100 m
Green colour
Jacket material mPPE
FRNC compliant
Related links
- Kabeltronik UL11027 Series Yellow 0.09 mm² Equipment Wire 7 Modified Polyphenylene Ether, 099280701-100
- Kabeltronik UL11027 Series Black 0.22 mm² Equipment Wire 7 Modified Polyphenylene Ether, 099240709-100
- Kabeltronik UL11027 Series Black 0.09 mm² Equipment Wire 7 Modified Polyphenylene Ether, 099280709-100
- Kabeltronik UL11027 Series Blue 0.09 mm² Equipment Wire 7 Modified Polyphenylene Ether, 099280709A-100
- Kabeltronik UL11027 Series White 0.09 mm² Equipment Wire 7 Modified Polyphenylene Ether, 099280708-100
- Kabeltronik UL11027 Series Red 0.09 mm² Equipment Wire 7 Modified Polyphenylene Ether, 099280707-100
- Kabeltronik UL11027 Series Blue 0.22 mm² Equipment Wire 7 Modified Polyphenylene Ether, 099240707-100
- Kabeltronik UL11027 Series Yellow 0.34 mm² Equipment Wire 7 Modified Polyphenylene Ether, 099220704-100
