Eaton XV-102 Series Touch Screen HMI - 3.5 in, TFT Display, 320 x 240
- RS Stock No.:
- 847-8921
- Mfr. Part No.:
- 148572 XV-102-B4-35TQRG-10
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR7,381.65
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,381.65 |
*price indicative
- RS Stock No.:
- 847-8921
- Mfr. Part No.:
- 148572 XV-102-B4-35TQRG-10
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Manufacturer Series | XV-102 | |
| Display Type | TFT | |
| Manufacturer Part No. | 148572 XV-102-B4-35TQRG-10 | |
| Display Resolution | 320 x 240 | |
| Number of Ports | 2 | |
| Port Type | Ethernet, RS485 | |
| Processor Speed | 400MHz | |
| Onboard Memory | 125 (NVRAM) kB, 64 (DRAM) MB, 64 (NAND) MB | |
| Backlighting | Yes | |
| Display Size | 3.5 in | |
| IP Rating | IP20, IP65 | |
| Supply Voltage | 24 V dc | |
| Length | 136mm | |
| Width | 100mm | |
| Display Colour | Colour | |
| Dimensions | 136 x 100 x 30 mm | |
| Minimum Operating Temperature | 0°C | |
| Depth | 30mm | |
| Maximum Operating Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Manufacturer Series XV-102 | ||
Display Type TFT | ||
Manufacturer Part No. 148572 XV-102-B4-35TQRG-10 | ||
Display Resolution 320 x 240 | ||
Number of Ports 2 | ||
Port Type Ethernet, RS485 | ||
Processor Speed 400MHz | ||
Onboard Memory 125 (NVRAM) kB, 64 (DRAM) MB, 64 (NAND) MB | ||
Backlighting Yes | ||
Display Size 3.5 in | ||
IP Rating IP20, IP65 | ||
Supply Voltage 24 V dc | ||
Length 136mm | ||
Width 100mm | ||
Display Colour Colour | ||
Dimensions 136 x 100 x 30 mm | ||
Minimum Operating Temperature 0°C | ||
Depth 30mm | ||
Maximum Operating Temperature +50°C | ||
XV Series HMI Touch Panels
The XV touch screen operator panel range from Eaton is ideal for applications requiring extensive connectivity. The XV range has been designed with OEMs in mind featuring an attractive bezel and slim and lightweight housing.
Part of the visualisation solutions with the SmartWire-DT Communication system
Offers a touch panel with integrated PLC technology
Available in a range of sizes from 3.5" and 10.4" touchscreen
Flush mounting
TFT display type
64000 colours
Zero maintenance battery service life with 10 years backup
Operating system: Windows CE 5.0 (licence included)
Offers a touch panel with integrated PLC technology
Available in a range of sizes from 3.5" and 10.4" touchscreen
Flush mounting
TFT display type
64000 colours
Zero maintenance battery service life with 10 years backup
Operating system: Windows CE 5.0 (licence included)
Note
Eaton formerly known as Moeller
Eaton Smartwire HMI's With Integrated PLC
Related links
- Eaton XV-102 Series TFT Touch-Screen HMI Display - 70 x 53 mm 320 x 240
- Eaton XV-102 Series XV100 3.5 in Touch Screen HMI - 70 x 53 mm 320 x 240
- Eaton XV-102 Series XV100 3.5 in Touch-Screen HMI Display - 3.5 in 320 x 240
- Eaton Eaton XV-102 Series Programmable Display Touch-Screen HMI Display - 3.5 in 320 x 240
- Eaton XV-102 Series XV100 3.5 in Touch-Screen HMI Display - 70 x 53 mm 320 x 240
- Eaton XV-102 Series Touch-Screen HMI Display - 7 in 800 x 480
- Eaton XV-102 Series Touch Screen HMI - 7 in 800 x 480
- Eaton XV-102 Series Touch Screen HMI - 5.7 in 640 x 480
