Eaton XV-102 Series Touch Screen HMI - 5.7 in, TFT Display, 640 x 480

Subtotal (1 unit)*

MYR9,358.97

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR9,358.97

*price indicative

RS Stock No.:
847-8925
Mfr. Part No.:
148573 XV-102-D4-57TVRG-10
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Manufacturer Series

XV-102

Display Type

TFT

Manufacturer Part No.

148573 XV-102-D4-57TVRG-10

Display Resolution

640 x 480

Number of Ports

3

Port Type

Ethernet, RS232, RS485

Processor Speed

400MHz

Onboard Memory

125 (NVRAM) kB, 2 (NOR) MB, 64 (DRAM) MB, 64 (NAND) MB

Display Size

5.7 in

Backlighting

Yes

IP Rating

IP20, IP65

Minimum Operating Temperature

0°C

Dimensions

170 x 130 x 39 mm

Depth

39mm

Maximum Operating Temperature

+50°C

Supply Voltage

24 V dc

Display Colour

Colour

Width

130mm

Length

170mm

XV Series HMI Touch Panels


The XV touch screen operator panel range from Eaton is ideal for applications requiring extensive connectivity. The XV range has been designed with OEM’s in mind featuring an attractive bezel and slim and lightweight housing.

Part of the visualisation solutions with the SmartWire-DT Communication system
Offers a touch panel with integrated PLC technology
Available in a range of sizes from 3.5" and 10.4" touchscreen
Flush mounting
TFT display type
64000 colours
Zero maintenance battery service life with 10 years backup
Operating system: Windows CE 5.0 (licence included)

Note

Eaton formerly known as Moeller


Eaton Smartwire HMI's With Integrated PLC

Related links