Eaton XV-102 Series TFT Touch-Screen HMI Display - 70 x 53 mm, TFT Display, 320 x 240
- RS Stock No.:
- 272-0612
- Mfr. Part No.:
- 171159 XV-102-H4-35TQRL-10
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR3,560.25
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,560.25 |
*price indicative
- RS Stock No.:
- 272-0612
- Mfr. Part No.:
- 171159 XV-102-H4-35TQRL-10
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Manufacturer Series | XV-102 | |
| Product Range | TFT | |
| Display Type | TFT | |
| Manufacturer Part No. | 171159 XV-102-H4-35TQRL-10 | |
| Display Resolution | 320 x 240 | |
| Display Size | 70 x 53 mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Manufacturer Series XV-102 | ||
Product Range TFT | ||
Display Type TFT | ||
Manufacturer Part No. 171159 XV-102-H4-35TQRL-10 | ||
Display Resolution 320 x 240 | ||
Display Size 70 x 53 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton XV-102 touch panel that has 4 wire technology with TFT display type. It has resistive touch and glass with film touch sensor touch technology. It comes with 320 x 240 pixels resolutions.
Vibration and shock resistance
300 ratio 1 display contrast ratio
300 ratio 1 display contrast ratio
Related links
- Eaton XV-102 Series TFT Touch-Screen HMI Display - 70 x 53 mm 320 x 240
- Eaton XV-102 Series XV100 3.5 in Touch-Screen HMI Display - 70 x 53 mm 320 x 240
- Eaton XV-102 Series XV100 3.5 in Touch-Screen HMI Display - 3.5 in 320 x 240
- Eaton XV-102 Series XV100 3.5 in Touch Screen HMI - 70 x 53 mm 320 x 240
- Eaton XV-102 Series TFT HMI Panel - 70 x 53 mm 320 x 240
- Eaton Eaton XV-102 Series Programmable Display Touch-Screen HMI Display - 5.7 in 640 x 480
- Eaton XV-102 Series Touch Screen HMI - 3.5 in 320 x 240
- Eaton Eaton XV-102 Series Programmable Display Touch-Screen HMI Display - 3.5 in 320 x 240
