Siemens SIMATIC Series IFP1900 V2 PRO Flat Panel - 18.5 in, TFT Display, 1920 x 1080

Subtotal (1 unit)*

MYR16,530.53

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR16,530.53

*price indicative

RS Stock No.:
252-7318
Mfr. Part No.:
6AV78636MA152NA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Manufacturer Series

SIMATIC

Product Range

IFP1900 V2 PRO

Display Type

TFT

Display Resolution

1920 x 1080

Display Size

18.5 in

Interface

Display Port

COO (Country of Origin):
DE
The Siemens SIMATIC IFP1900 V2 PRO flat panel 19 inch multi-touch display which having a 1920 x 1080 pixel resolution. It has TFT widescreen display with LED backlighting. The display port can be placed up to 100 m away from HD base. The supply voltage of this display is 24 V DC and the ambient temperature during operation is 0°C to +50°C. This multi-touch display having a brightness of 350 cd/m² and contrast of 1000:1.

Screen diagonal is 47 cm
Display width is 408.96 mm and height is 230.04 mm
Non-reflective and tempered mineral glass screen
Degree and class of protection is IP65

Related links