Siemens SIMATIC Series IFP1500 V2 PRO Flat Panel - 15.6 in, TFT Display, 1920 x 1080
- RS Stock No.:
- 252-7307
- Mfr. Part No.:
- 6AV78635MA152AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR14,862.27
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR14,862.27 |
*price indicative
- RS Stock No.:
- 252-7307
- Mfr. Part No.:
- 6AV78635MA152AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Manufacturer Series | SIMATIC | |
| Product Range | IFP1500 V2 PRO | |
| Display Type | TFT | |
| Display Resolution | 1920 x 1080 | |
| Display Size | 15.6 in | |
| Interface | Display Port | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Manufacturer Series SIMATIC | ||
Product Range IFP1500 V2 PRO | ||
Display Type TFT | ||
Display Resolution 1920 x 1080 | ||
Display Size 15.6 in | ||
Interface Display Port | ||
- COO (Country of Origin):
- DE
The Siemens SIMATIC IFP1500 V2 PRO flat panel 15 inch multi-touch display which having a 1920 x 1080 pixel resolution. It has TFT widescreen display with LED backlighting. The display port can be placed up to 100 m away from HD base. The supply voltage of this display is 24 V DC and the ambient temperature during operation is 0°C to +50°C. This multi-touch display having a brightness of 400 cd/m² and contrast of 1000:1.
Screen diagonal is 39 cm
Display width is 344.2 mm and height is 193.5 mm
Non-reflective and tempered mineral glass screen
Degree and class of protection is IP65
Display width is 344.2 mm and height is 193.5 mm
Non-reflective and tempered mineral glass screen
Degree and class of protection is IP65
Related links
- Siemens SIMATIC Series IFP1500 V2 PRO Flat Panel - 15.6 in 1920 x 1080
- Siemens SIMATIC Series IFP1500 V2 Flat Panel - 15.6 in 1920 x 1080
- Siemens SIMATIC Series IFP1500 V2 extended Flat Panel - 15.6 in 1920 x 1080
- Siemens SIMATIC Series IFP2200 V2 PRO Flat Panel - 21.5 in 1920 x 1080
- Siemens SIMATIC Series IFP2200 V2 PRO Flat Panel - 21.1 in 1920 x 1080
- Siemens SIMATIC Series IFP2400 V2 PRO Flat Panel - 23.8 in 1920 x 1080
- Siemens SIMATIC Series IFP1900 V2 PRO Flat Panel - 18.5 in 1920 x 1080
- Siemens SIMATIC Series IFP2200 V2 Flat Panel - 21.5 in 1920 x 1080
