Siemens SIMATIC Series IFP2400 V2 PRO Flat Panel - 23.8 in, TFT Display, 1920 x 1080
- RS Stock No.:
- 252-7326
- Mfr. Part No.:
- 6AV78637MA142NA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR20,848.08
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR20,848.08 |
*price indicative
- RS Stock No.:
- 252-7326
- Mfr. Part No.:
- 6AV78637MA142NA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Manufacturer Series | SIMATIC | |
| Product Range | IFP2400 V2 PRO | |
| Display Type | TFT | |
| Display Resolution | 1920 x 1080 | |
| Display Size | 23.8 in | |
| Interface | Display Port | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Manufacturer Series SIMATIC | ||
Product Range IFP2400 V2 PRO | ||
Display Type TFT | ||
Display Resolution 1920 x 1080 | ||
Display Size 23.8 in | ||
Interface Display Port | ||
- COO (Country of Origin):
- DE
The Siemens SIMATIC IFP2400 V2 PRO flat panel 24 inch multi-touch display which having a 1920 x 1080 pixel resolution. It has TFT widescreen display with LED backlighting. The display port can be placed up to 100 m away from HD base. The supply voltage of this display is 24 V DC and the ambient temperature during operation is 0°C to +50°C. This multi-touch display having a brightness of 250 cd/m² and contrast of 1000:1.
Screen diagonal is 60.47 cm
Display width is 527 mm and height is 296 mm
Degree and class of protection is IP65
Display width is 527 mm and height is 296 mm
Degree and class of protection is IP65
Related links
- Siemens SIMATIC Series IFP2400 V2 PRO Flat Panel - 23.8 in 1920 x 1080
- Siemens SIMATIC Series IFP2400 V2 extended Flat Panel - 23.8 in 1920 x 1080
- Siemens SIMATIC Series IFP2400 V2 Flat Panel - 23.8 in 1920 x 1080
- Siemens SIMATIC Series IFP1500 V2 PRO Flat Panel - 15.6 in 1920 x 1080
- Siemens SIMATIC Series IFP2200 V2 PRO Flat Panel - 21.5 in 1920 x 1080
- Siemens SIMATIC Series IFP2200 V2 PRO Flat Panel - 21.1 in 1920 x 1080
- Siemens SIMATIC Series IFP1900 V2 PRO Flat Panel - 18.5 in 1920 x 1080
- Siemens SIMATIC Series IFP1500 V2 Flat Panel - 15.6 in 1920 x 1080
