Siemens 6AV Series SIMATIC Display - 18.5 in, TFT Display, 1366 x 768pixels
- RS Stock No.:
- 625-451
- Mfr. Part No.:
- 6AV2124-0UC24-0AX1
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR29,332.09
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR29,332.09 |
*price indicative
- RS Stock No.:
- 625-451
- Mfr. Part No.:
- 6AV2124-0UC24-0AX1
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Manufacturer Series | 6AV | |
| Product Range | SIMATIC | |
| Display Type | TFT | |
| Display Resolution | 1366 x 768pixels | |
| Display Size | 18.5 in | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Manufacturer Series 6AV | ||
Product Range SIMATIC | ||
Display Type TFT | ||
Display Resolution 1366 x 768pixels | ||
Display Size 18.5 in | ||
- COO (Country of Origin):
- DE
The Siemens SIMATIC HMI TP1900 Comfort PRO is an advanced touch panel designed for seamless integration into industrial environments. Offering a stunning 19 inch widescreen TFT display, this comfort panel delivers exceptional visual clarity with 16 million colors. It features dual PROFINET and MPI/PROFIBUS DP interfaces for versatile connectivity and ensures efficient performance with 24 MB of configuration memory. Built for ease of use, its projective-capacitive touch technology makes operator interaction intuitive and efficient. The devices robust design also provides IP65-rated protection, making it suitable for demanding conditions in factories and production lines. With support for multiple project languages and a plethora of functionalities, this device serves as an ideal solution for modern automation projects.
Robust and durable construction ensures longevity in harsh environments
High-resolution display enhances visualization of complex processes
Versatile mounting options offer flexibility in installation
Ergonomic design supports extended use without fatigue
Ambient conditions compatibility guarantees reliable operation
High-resolution display enhances visualization of complex processes
Versatile mounting options offer flexibility in installation
Ergonomic design supports extended use without fatigue
Ambient conditions compatibility guarantees reliable operation
Related links
- Siemens 6AV Series SIMATIC Display - 18.5 in 1366 x 768pixels
- Siemens SIMATIC Series TP1900 Comfort HMI Panel - 18.5 in 1366 x 768
- Siemens SIMATIC HMI Series SIMATIC HMI Panel - 15.6 in 1366 x 768
- Siemens 6AV Series SIMATIC Display - 21.5 in 1920 x 1080pixels
- Siemens MTP1500 Unified Comfort Series SIMATIC HMI Panel - 15.6 in 1366 x 768
- Siemens SIMATIC HMI Series SIMATIC Display - 18.5 in 1920 x 1080
- Siemens SIMATIC Industrial Thin Client Series SIMATIC Display - 15.6 in 1366 x 768
- Schneider Electric HMIDT Series Display - 15.6 in 1366 x 768pixels
