Wachendorff WPC002 Series Touch-Screen HMI Display - 19.1 in, TFT-LCD Display, 1440 x 900pixels
- RS Stock No.:
- 466-982
- Mfr. Part No.:
- WPC002-191CAT04064AAV02P-A
- Manufacturer:
- Wachendorff
Subtotal (1 unit)*
MYR4,514.42
FREE delivery for orders over RM 500.00
In Stock
- Plus 1 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,514.42 |
*price indicative
- RS Stock No.:
- 466-982
- Mfr. Part No.:
- WPC002-191CAT04064AAV02P-A
- Manufacturer:
- Wachendorff
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wachendorff | |
| Manufacturer Series | WPC002 | |
| Display Type | TFT-LCD | |
| Manufacturer Part No. | WPC002-191CAT04064AAV02P-A | |
| Display Resolution | 1440 x 900pixels | |
| Display Size | 19.1 in | |
| Select all | ||
|---|---|---|
Brand Wachendorff | ||
Manufacturer Series WPC002 | ||
Display Type TFT-LCD | ||
Manufacturer Part No. WPC002-191CAT04064AAV02P-A | ||
Display Resolution 1440 x 900pixels | ||
Display Size 19.1 in | ||
- COO (Country of Origin):
- CN
The Wachendorff WebPanel featuring a high-resolution TFT-LCD display with 1440 x 900 pixels for clear visuals. It runs on Android 11.0 (and newer versions) with AutomationBrowser, ensuring smooth operation and compatibility with industrial applications. It offers durability, a capacitive touchscreen, and integrated Wi-Fi and Bluetooth for seamless connectivity.
Flush mounted design
IP65 protection
Fanless design
IP65 protection
Fanless design
Related links
- Wachendorff DPL002 Series Touch Screen HMI - 19.1 in 1440 x 900
- Wachendorff PPC002 Series Touch Screen HMI - 19.1 in 1440 x 900
- Wachendorff WPC002 Series Touch-Screen HMI Display - 10.1 in 1280 x 800pixels
- Wachendorff WPC002 Series Touch-Screen HMI Display - 15.6 in 1920 x 1080pixels
- Wachendorff WPC002 Series Touch-Screen HMI Display - 10.4 in 1024 x 768pixels
- Wachendorff WPC002 Series Touch-Screen HMI Display - 21.5 in 1920 x 1080pixels
- Wachendorff WPC002 Series Touch-Screen HMI Display - 12.1 in 1280 x 800pixels
- Wachendorff WPC002 Series Touch-Screen HMI Display - 15 in 1024 x 768pixels
