Idec HG1G-4VT22TF-B Series HG1G HMI Panel - 4.3 in, TFT Display, 480 X 272pixels
- RS Stock No.:
- 466-877
- Mfr. Part No.:
- HG1G-4VT22TF-B
- Manufacturer:
- Idec
Subtotal (1 unit)*
MYR2,169.66
FREE delivery for orders over RM 500.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,169.66 |
*price indicative
- RS Stock No.:
- 466-877
- Mfr. Part No.:
- HG1G-4VT22TF-B
- Manufacturer:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Manufacturer Series | HG1G-4VT22TF-B | |
| Product Range | HG1G | |
| Display Type | TFT | |
| Display Resolution | 480 X 272pixels | |
| Display Size | 4.3 in | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Manufacturer Series HG1G-4VT22TF-B | ||
Product Range HG1G | ||
Display Type TFT | ||
Display Resolution 480 X 272pixels | ||
Display Size 4.3 in | ||
- COO (Country of Origin):
- TW
The Idec 4.3 inch Operator Interface features and functionalities found in a larger screen, including monitoring and control via PC, tablet or smartphone. It supports multiple protocols simultaneously, FTP Server function and best in class LED backlight life of 70,000 hours. HG1G can be mounted in portrait or landscape to fit your needs. Its flexible and small enough to fit in a tight space, and priced to fit a tight budget.
Supports up to four protocols simultaneously
Remote monitor and control
FTP Server Function
480 x 272 Pixel Resolution
LED backlight lifespan more than 70000 hours
Portrait or landscape mounting
Remote monitor and control
FTP Server Function
480 x 272 Pixel Resolution
LED backlight lifespan more than 70000 hours
Portrait or landscape mounting
Related links
- Festo CDPX Series HMI Panel - 4.3 in 480 x 272
- RS PRO HMI HMI Panel - 153 x 105 x 40.5 mm 480 X 272pixels
- Display Visions EA HMI Series HMI Touch-Screen HMI Display - 4.3 in 480 x 272pixels
- RS PRO HMI Panel - 4.3 in 480 x 272
- Siemens SIMATIC Series KTP400 Basic HMI Panel - 4.3 in 480 x 272
- Siemens SIPLUS Series KTP400 Basic HMI Panel - 4.3 in 480 x 272
- Beijer Electronics X2 Control 4 Series HMI HMI Panel - 4.3 in 480 x 272
- Siemens SIPLUS Series KTP400 Comfort HMI Panel - 4.3 in 480 x 272
