Industrial Shields TFT HMI Infrared Display Unit - 18.5 in, TFT Display, 1980 x 1080pixels
- RS Stock No.:
- 358-161
- Mfr. Part No.:
- 037204000000
- Manufacturer:
- Industrial Shields
Subtotal (1 unit)*
MYR5,312.88
FREE delivery for orders over RM 500.00
Temporarily out of stock
- 2 unit(s) shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,312.88 |
*price indicative
- RS Stock No.:
- 358-161
- Mfr. Part No.:
- 037204000000
- Manufacturer:
- Industrial Shields
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Industrial Shields | |
| Product Range | TFT | |
| Display Type | TFT | |
| Display Resolution | 1980 x 1080pixels | |
| Display Size | 18.5 in | |
| Select all | ||
|---|---|---|
Brand Industrial Shields | ||
Product Range TFT | ||
Display Type TFT | ||
Display Resolution 1980 x 1080pixels | ||
Display Size 18.5 in | ||
- COO (Country of Origin):
- ES
The Industrial Shields Touchberry PI Industrial PC with Touchscreen is a robust and versatile industrial solution powered by a Raspberry Pi processor and running a Linux based operating system. Designed for demanding environments, it features an 18.5 inch capacitive Full HD IPS TFT display with 900 nits of brightness, ensuring optimal visibility even in bright light conditions.
Advanced protection and energy management
5 Digital outputs
GT9271 screen controller
Seamless industrial communication and scalability
5 Digital outputs
GT9271 screen controller
Seamless industrial communication and scalability
Related links
- Industrial Shields TFT HMI Infrared Display Unit - 7 in 1024 x 600pixels
- Siemens SIMATIC Series IRD400 HMI Infrared Display Unit - 3.8 in, 7 Segment Display
- Siemens SIMATIC Series S7-1200 HMI Infrared Display Unit - 3.8 in, 7 Segment Display
- Wachendorff DPL002 Series TFT Display Unit - 11.6 in 1920 x 1080
- Siemens S 588 Series Display Unit - 320 x 240
- Schneider Electric HMIFP Series Display - 18.5 in 1920 x 1080pixels
- Wachendorff WPC002 Series Touch-Screen HMI Display - 13.3 in 1920 x 1080pixels
- Wachendorff WPC002 Series Touch-Screen HMI Display - 21.5 in 1920 x 1080pixels
