Industrial Shields TFT HMI Infrared Display Unit - 7 in, TFT Display, 1024 x 600pixels

Subtotal (1 unit)*

MYR5,179.86

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR5,179.86

*price indicative

RS Stock No.:
358-159
Mfr. Part No.:
037203000000
Manufacturer:
Industrial Shields
Find similar products by selecting one or more attributes.
Select all

Brand

Industrial Shields

Product Range

TFT

Display Type

TFT

Display Resolution

1024 x 600pixels

Display Size

7 in

COO (Country of Origin):
ES
The Industrial Shields Touchberry PI Industrial PC with Touchscreen is a robust and versatile industrial solution powered by a Raspberry Pi processor and running a Linux based operating system. Designed for demanding environments, it features an 18.5 inch capacitive Full HD IPS TFT display with 900 nits of brightness, ensuring optimal visibility even in bright light conditions.

Advanced protection and energy management
5 Digital outputs
GT911 screen controller

Related links