Eaton EASY-RTD-DC-43-03B2-00 Series Display - 4.3 in, TFT Display, 480 x 272
- RS Stock No.:
- 327-812
- Mfr. Part No.:
- EP-401057 EASY-RTD-DC-43-03B2-00
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR2,001.23
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,001.23 |
*price indicative
- RS Stock No.:
- 327-812
- Mfr. Part No.:
- EP-401057 EASY-RTD-DC-43-03B2-00
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Manufacturer Series | EASY-RTD-DC-43-03B2-00 | |
| Display Type | TFT | |
| Display Resolution | 480 x 272 | |
| Display Size | 4.3 in | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Manufacturer Series EASY-RTD-DC-43-03B2-00 | ||
Display Type TFT | ||
Display Resolution 480 x 272 | ||
Display Size 4.3 in | ||
- COO (Country of Origin):
- CZ
The Eaton EASY Touch Panel features an IP20 rear protection according to EN 60529-1 and a TFT display type. It has a standard front with a fully enclosed standard membrane and supports 64,000 display colors. Categorized as a touch display for the easyE4, it boasts a 4.3-inch screen size. The software is advanced, allowing user-defined visualization to be programmed via easy Soft and includes pre-installed application software that mirrors the display and keypad of an easyE4 base unit. The touch technology is resistive, with a resistive touch protective screen and touch sensor glass with foil. This touch panel is used with the EASY-E4.
Alpha numeric keyboard
Color display
1 x Ethernet 100base-TX and 10base-T built-in interface
1 x USB host built-in interface
Color display
1 x Ethernet 100base-TX and 10base-T built-in interface
1 x USB host built-in interface
Related links
- Beijer Electronics X2 Control 4 Series HMI HMI Panel - 4.3 in 480 x 272
- Schneider Electric Touch-Screen HMI Display - 4 in 480 x 272
- WAGO 762 Series HMI Web Panel - 4.3 in 480 x 272
- Crouzet em4 TFT LCD Display, 480 x 272
- Siemens SIMATIC Series KP400 Basic HMI Panel - 4.3 in 480 x 272
- Festo CDPX Series HMI Panel - 4.3 in 480 x 272
- Siemens SIMATIC Series KTP400 Basic HMI Panel - 4.3 in 480 x 272
- Pro-face GP4100 Series Touch Screen HMI - 4.3 in 480 x 272
