MicroTouch M1-156IC Series Touch-Screen HMI Display - 15.6 in, TFT LCD Display, 1920 x 1080

Subtotal (1 unit)*

MYR10,649.71

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +MYR10,649.71

*price indicative

RS Stock No.:
215-276
Mfr. Part No.:
M1-156IC-WC-A2
Brand:
MicroTouch
Find similar products by selecting one or more attributes.
Select all

Brand

MicroTouch

Manufacturer Series

M1-156IC

Display Type

TFT LCD

Display Resolution

1920 x 1080

Display Size

15.6 in

COO (Country of Origin):
US
The MicroTouch All-in-One touch computer redefines versatility and performance in a sleek package. This high-performance device integrates cutting-edge technology, including the powerful 12th generation Intel Celeron 7305E processor, ensuring that demanding applications run smoothly. With its brilliant full HD display, featuring a projected capacitive 10-point touch sensor, user interaction is both intuitive and responsive.

Designed to withstand industrial environments with IP65 front panel compliance
Supports expansive connectivity options for seamless integration in any workspace
A powerful processor that handles multiple tasks efficiently
Offers a unique combination of style and high performance functionality

Related links