Delta Plus ZENITH Black, Green, White, Yellow Unisex Hi Vis Fleece Jacket, L
- RS Stock No.:
- 218-2965
- Mfr. Part No.:
- ZENITOMGT
- Manufacturer:
- Delta Plus
Subtotal (1 unit)*
MYR269.55
FREE delivery for orders over RM 500.00
Being discontinued
- Final 1 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | MYR269.55 |
*price indicative
- RS Stock No.:
- 218-2965
- Mfr. Part No.:
- ZENITOMGT
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Hi Vis Fleece Jacket | |
| Size | L | |
| Colour | Black, Green, White, Yellow | |
| Gender | Unisex | |
| Hooded | No | |
| Outer Material | Polyester | |
| Series | ZENITH | |
| Resistance Features | Hi-Vis | |
| Closure Type | Zipper | |
| Standards/Approvals | CE, EN ISO 13688:2013, EN ISO 20471:2013 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Hi Vis Fleece Jacket | ||
Size L | ||
Colour Black, Green, White, Yellow | ||
Gender Unisex | ||
Hooded No | ||
Outer Material Polyester | ||
Series ZENITH | ||
Resistance Features Hi-Vis | ||
Closure Type Zipper | ||
Standards/Approvals CE, EN ISO 13688:2013, EN ISO 20471:2013 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus high visibility jacket in polyester polar fleece jacket. Zip fastening. Elasticated cuffs. 2 pockets. High visibility: Class 2 - Silver colour - Shoulder belt and parallel assembly
Polyester polar fleece 280 g/m² Retro-reflective sewn bands
