Delta Plus Black, Grey, Yellow Unisex Hi Vis Fleece Jacket, XXL
- RS Stock No.:
- 218-2964
- Mfr. Part No.:
- ZENITJMXX
- Manufacturer:
- Delta Plus
3 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Price Each
MYR301.95
Units | Per Unit |
---|---|
1 + | MYR301.95 |
- RS Stock No.:
- 218-2964
- Mfr. Part No.:
- ZENITJMXX
- Manufacturer:
- Delta Plus
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Delta Plus high visibility jacket in polyester polar fleece jacket. Zip fastening. Elasticated cuffs. 2 pockets. High visibility: Class 2 - Silver colour - Shoulder belt and parallel assembly
Polyester polar fleece 280 g/m² Retro-reflective sewn bands
Specifications
Attribute | Value |
---|---|
Size | XXL |
Colour | Black, Grey, Yellow |
Clothing Type | Fleece Jacket |
Gender | Unisex |
Hooded | No |
Material Properties | Hi-Vis |
Outer Material | Polyester |