Omron PCB Mount High Frequency Relay, 24V dc Coil, DPDT

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

MYR97.49

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 - 24MYR97.49
25 - 99MYR94.76
100 +MYR90.87

*price indicative

RS Stock No.:
159-171
Mfr. Part No.:
G6K-2F-RF DC24
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Coil Resistance

5220Ω

Relay Type

HF Relay

Contact Configuration

DPDT

Coil Voltage

24V dc

Mounting Type

PCB Mount

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Depth

7.8mm

Dimensions

12.8 x 7.8 x 5.4mm

Height

5.4mm

Operating Temperature Range

-40 → +70°C

Length

12.8mm

Maximum Operating Temperature

+70°C

RoHS Status: Exempt

COO (Country of Origin):
JP

Related links