Omron PCB Mount High Frequency Relay, 12V dc Coil, DPDT
- RS Stock No.:
- 159-165
- Mfr. Part No.:
- G6K-2F-RF DC12
- Manufacturer:
- Omron
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
MYR96.42
FREE delivery for orders over RM 500.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 25 December 2025
- Plus 12 unit(s) shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 24 | MYR96.42 |
| 25 - 99 | MYR93.73 |
| 100 + | MYR89.88 |
*price indicative
- RS Stock No.:
- 159-165
- Mfr. Part No.:
- G6K-2F-RF DC12
- Manufacturer:
- Omron
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Resistance | 1315Ω | |
| Relay Type | HF Relay | |
| Contact Configuration | DPDT | |
| Coil Voltage | 12V dc | |
| Mounting Type | PCB Mount | |
| Contact Material | Silver Alloy | |
| Dimensions | 12.8 x 7.8 x 5.4mm | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -40°C | |
| Length | 12.8mm | |
| Height | 5.4mm | |
| Depth | 7.8mm | |
| Operating Temperature Range | -40 → +70°C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Resistance 1315Ω | ||
Relay Type HF Relay | ||
Contact Configuration DPDT | ||
Coil Voltage 12V dc | ||
Mounting Type PCB Mount | ||
Contact Material Silver Alloy | ||
Dimensions 12.8 x 7.8 x 5.4mm | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -40°C | ||
Length 12.8mm | ||
Height 5.4mm | ||
Depth 7.8mm | ||
Operating Temperature Range -40 → +70°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP


Related links
- Omron PCB Mount High Frequency Relay 50Ω Impedance DPDT
- Omron PCB Mount High Frequency Relay DPDT
- Omron PCB Mount High Frequency Relay DPDT
- Omron PCB Mount High Frequency Relay 50Ω Impedance DPDT
- Omron Surface Mount High Frequency Relay DPDT
- Omron Surface Mount High Frequency Relay DPDT
- Omron Surface Mount Signal Relay 1A Switching Current, DPDT
- Omron PCB Mount Signal Relay 1A Switching Current, DPDT
