Fibox Polyamide Cable Gland Locknut, M16 x 1.5 Thread
- RS Stock No.:
- 284-8532
- Mfr. Part No.:
- GPA M20B
- Manufacturer:
- Fibox
Subtotal (1 pack of 100 units)*
MYR174.40
FREE delivery for orders over RM 500.00
New product - Preorder today
- Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 100 + | MYR1.744 | MYR174.40 |
*price indicative
- RS Stock No.:
- 284-8532
- Mfr. Part No.:
- GPA M20B
- Manufacturer:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Material | Polyamide | |
| Product Type | Cable Gland Locknut | |
| Thread Size | M16 x 1.5 | |
| Series | GPA | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Material Polyamide | ||
Product Type Cable Gland Locknut | ||
Thread Size M16 x 1.5 | ||
Series GPA | ||
- COO (Country of Origin):
- DE
The Fibox Hexagonal lock nut, often referred to as a hex lock nut or simply a lock nut, is a type of fastener with a hexagonal shape that is used to secure a bolt or screw in place.
M20 x 1.5 size hexagonal lock nut
