Recently searched

    TE Connectivity HK-HDW PIN 11A Contact Insert for use with Heavy Duty Connectors

    Bulk discount available

    Subtotal (1 box of 5 units)*

    MYR485.94

    Add to Basket
    Select or type quantity
    In Stock
    • 40 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per Unit
    Per Box*
    5 - 20MYR97.188MYR485.94
    25 - 45MYR94.762MYR473.81
    50 - 95MYR90.968MYR454.84
    100 - 245MYR87.476MYR437.38
    250 +MYR83.468MYR417.34

    *price indicative

    RS Stock No.:
    240-9015
    Mfr. Part No.:
    T2120865101-000
    Manufacturer:
    TE Connectivity
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    TE Connectivity

    Series

    HK-HDW

    Accessory Type

    Contact Insert

    Contact Plating

    Brass

    For Use With

    Heavy Duty Connectors

    Contact Material

    PBT

    Voltage Rating

    300 V, 400 V

    Current Rating

    11A

    Gender

    PIN

    Mounting Type

    Panel Mount

    Termination Method

    Crimp

    Related links