TE Connectivity T20300310 PIN 2A Crimp Contact for use with Heavy Duty Connectors
- RS Stock No.:
- 275-4798
- Mfr. Part No.:
- T2030031002-000
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
MYR23.81
FREE delivery for orders over RM 500.00
In Stock
- 1,591 unit(s) ready to ship from another location
- Plus 999,998,408 unit(s) shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
---|---|
1 - 9 | MYR23.81 |
10 - 24 | MYR21.67 |
25 - 49 | MYR19.86 |
50 + | MYR18.33 |
*price indicative
- RS Stock No.:
- 275-4798
- Mfr. Part No.:
- T2030031002-000
- Manufacturer:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Series | T20300310 | |
Accessory Type | Crimp Contact | |
Contact Plating | Silver | |
For Use With | Heavy Duty Connectors | |
Contact Material | Brass | |
Current Rating | 2A | |
Gender | PIN | |
Termination Method | Crimp | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Series T20300310 | ||
Accessory Type Crimp Contact | ||
Contact Plating Silver | ||
For Use With Heavy Duty Connectors | ||
Contact Material Brass | ||
Current Rating 2A | ||
Gender PIN | ||
Termination Method Crimp | ||
Related links
- TE Connectivity T20300310 PIN 2A Crimp Contact for use with Heavy Duty Connectors
- TE Connectivity T20300310 Male Crimp Contact for use with Heavy Duty Connectors
- TE Connectivity T20300310 Male Crimp Contact for use with AGV Charge
- TE Connectivity HK-HDW Socket 11A Contact Insert for use with Heavy Duty Connectors
- TE Connectivity HK-HDW PIN 11A Contact Insert for use with Heavy Duty Connectors
- TE Connectivity T20300320 Female 2A Crimp Contact for use with AGV Charge
- TE Connectivity T24000311 Male 55A Crimp Contact for use with Heavy Duty Connectors
- TE Connectivity T24000311 Male 60A Crimp Contact for use with Heavy Duty Connectors