- RS Stock No.:
- 848-6904
- Mfr. Part No.:
- 09461454400
- Manufacturer:
- HARTING
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 848-6904
- Mfr. Part No.:
- 09461454400
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
Harting PushPull Power 4/0 Connectors and Housings, 4 Pole plus Earth
Harting PushPull Power 4/0 connectors and housings with clamping range of 9-13mm, featuring Han-Quick Lock termination technology which can be field assembled without the need for special tools and also standard crimp terminal connectors versions, 5 poles with a rating of 230/400V, 16A. Connector contacts must be ordered separately for standard crimp terminal types.
IP rated to IP67 once mated
4 pole plus earth contact layout
Operating temperature range -40 to +80 °C
Over 500 mating cycles
4 pole plus earth contact layout
Operating temperature range -40 to +80 °C
Over 500 mating cycles
Note
Quick lock variants are: 812-5911 , 812-5895 . Standard versions 812-5902 , 812-5891
Approvals
IEC 61 076-3-117 , IEC 61 076-3-118
Harting PushPull Power Connectors
Specifications
Attribute | Value |
---|---|
Accessory Type | Push Pull Power Plug |
Gender | Male |
Current Rating | 12A |
Voltage Rating | 48 V dc |
Number of Contacts | 4 |
Series | HARTING PushPull |
Pole Format | 4P |