- RS Stock No.:
- 173-9596
- Mfr. Part No.:
- 09461454420
- Manufacturer:
- HARTING
40 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR86.13
Units | Per Unit |
1 - 24 | MYR86.13 |
25 - 99 | MYR82.70 |
100 + | MYR79.26 |
- RS Stock No.:
- 173-9596
- Mfr. Part No.:
- 09461454420
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
Power connectors for devices
Compact, space-saving design
Touch-proof
Polarisation with the aid of coding pins
Cable side: Male with crimp termination
4 different coding variants without loss of contact
Compact, space-saving design
Touch-proof
Polarisation with the aid of coding pins
Cable side: Male with crimp termination
4 different coding variants without loss of contact
Specifications
Attribute | Value |
---|---|
Pole Format | 4P |
Plug/Socket | Plug |
Voltage Rating | 48 V |
Gender | Male |
Mounting Type | Cable Mount |
Current Rating | 12A |
Termination Method | Crimp |
Contact Material | Copper Alloy |
Housing Material | Thermoplastic |
Cable Diameter | 10mm |
Contact Plating | Gold over Nickel |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +70°C |
Series | HARTING PushPull |
Series Number | 09461 |