Fischer Elektronik Heatsink 75 mm 100 mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
283-6607
Distrelec Article No.:
175-59-404
Mfr. Part No.:
SK 81 75 SA
Manufacturer:
Fischer Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Fischer Elektronik

Product Type

Heatsink

Length

75mm

Width

100 mm

Colour

Black

Finish

Black Anodised

Standards/Approvals

RoHS

Material

Aluminium

COO (Country of Origin):
DE
The Heat sink is designed to meet a wide range of technical specifications, making it an essential component for various applications. With its top-notch quality and reliability, this product is sure to exceed user's expectations.

Highly durable construction for long-lasting performance

Wide compatibility with various devices and systems

Efficient power consumption for cost-effective operation

Advanced technology for enhanced functionality

Easy installation and seamless integration