Soler&Palau 2000W Oil Filled Radiator, Type C - European Plug
- RS Stock No.:
- 923-2669
- Mfr. Part No.:
- 673997 - SAHARA 2003
- Manufacturer:
- Soler&Palau
Subtotal (1 unit)**
MYR1,392.63
8 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR1,392.63 |
**price indicative
- RS Stock No.:
- 923-2669
- Mfr. Part No.:
- 673997 - SAHARA 2003
- Manufacturer:
- Soler&Palau
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Soler&Palau | |
Maximum Output Power | 2000W | |
Control Type | Thermostat | |
Height | 635mm | |
Width | 250mm | |
Depth | 445mm | |
Plug Type | Type C - European Plug | |
Nominal Current | 8.7A | |
Select all | ||
---|---|---|
Brand Soler&Palau | ||
Maximum Output Power 2000W | ||
Control Type Thermostat | ||
Height 635mm | ||
Width 250mm | ||
Depth 445mm | ||
Plug Type Type C - European Plug | ||
Nominal Current 8.7A | ||
Related links
- Soler&Palau 2000W Convection Heater Type C - European Plug
- Soler&Palau Floor, Heavy Duty Fan 5200m³/h 3 speed 230 V with plug: Type C - European Plug
- Soler&Palau Floor, Heavy Duty Fan 2250m³/h 3 speed 230 V with plug: Type C - European Plug
- Soler&Palau Floor, Heavy Duty Fan 6700m³/h 1 speed 230 V with plug: Type C - European Plug
- Soler&Palau Meteor Floor, Heavy Duty Fan 1250m³/h 300mm blade diameter 3 speed 230 V with plug: Type C - European Plug
- Soler&Palau 670469 - TL 18 PTC 2kW Fan Heater, Type C - European Plug
- Soler&Palau 670102 - TOWER 2000 PTC 2kW Fan Heater Type C - European Plug
- Netgear ProSafe GS724T-400EUS Smart 26 Port Ethernet Switch, Type C - European Plug