Soler&Palau Floor, Heavy Duty Fan 2250m³/h 3 speed 230 V with plug: Type C - European Plug
- RS Stock No.:
- 923-2688
- Mfr. Part No.:
- 010358 -PBB:4-315
- Manufacturer:
- Soler&Palau
Subtotal (1 unit)**
MYR4,679.11
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR4,679.11 |
**price indicative
- RS Stock No.:
- 923-2688
- Mfr. Part No.:
- 010358 -PBB:4-315
- Manufacturer:
- Soler&Palau
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Soler&Palau | |
Air Flow | 2250m³/h | |
Fan Type | Floor, Heavy Duty | |
Number of Speeds | 3 | |
Plug Type | Type C - European Plug | |
Supply Voltage | 230 V | |
Dimensions | 642 x 439 x 470mm | |
Depth | 470mm | |
Height | 642mm | |
Width | 439mm | |
Maximum Current | 600mA | |
Select all | ||
---|---|---|
Brand Soler&Palau | ||
Air Flow 2250m³/h | ||
Fan Type Floor, Heavy Duty | ||
Number of Speeds 3 | ||
Plug Type Type C - European Plug | ||
Supply Voltage 230 V | ||
Dimensions 642 x 439 x 470mm | ||
Depth 470mm | ||
Height 642mm | ||
Width 439mm | ||
Maximum Current 600mA | ||
Related links
- Soler&Palau Floor, Heavy Duty Fan 5200m³/h 3 speed 230 V with plug: Type C - European Plug
- Soler&Palau Floor, Heavy Duty Fan 6700m³/h 3 speed 230 V with plug: Type C - European Plug
- Soler&Palau Meteor Floor, Heavy Duty Fan 1250m³/h 300mm blade diameter 3 speed 230 V with plug: Type C - European Plug
- Soler&Palau 670102 - TOWER 2000 PTC 2kW Fan Heater Type C - European Plug
- Soler&Palau 2000W Convection Convector Heater Type C - European Plug
- Soler&Palau 670469 - TL 18 PTC 2kW Fan Heater, Type C - European Plug
- Soler&Palau 2000W Oil Filled Radiator, Type C - European Plug
- Soler&Palau Helix Fan ac Operation 105W IP54, 315 x 386 x 170mm