- RS Stock No.:
- 875-0273
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 13/08/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR2,185.10
Units | Per Unit |
1 - 4 | MYR2,185.10 |
5 + | MYR1,798.33 |
- RS Stock No.:
- 875-0273
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO 400 W Panel Heater, Ceiling Mounted, Wall Mounted, Type C – European Plug
This electric infrared panel heater is up to 50% cheaper to purchase and 70% cheaper to run than a conventional heating system. It heats rooms quickly with no plumbing or maintenance costs. This type of heater can be used in hospitals or schools, where there may not be much wall space.
The heating element is made of carbon-nickel with antibacterial nanosilver and nano-copper technology. Much like sunlight or an open fire, infrared penetrates the air and heats the room. What's more, it doesn't produce any humidity, so there's a lower risk of damp, mould or mildew forming.
Using an infrared heater in an office or college classroom is a quick way to warm the space. As part of the RS PRO range, this heater has been tested by engineers to ensure high quality and long-lasting performance.
The heating element is made of carbon-nickel with antibacterial nanosilver and nano-copper technology. Much like sunlight or an open fire, infrared penetrates the air and heats the room. What's more, it doesn't produce any humidity, so there's a lower risk of damp, mould or mildew forming.
Using an infrared heater in an office or college classroom is a quick way to warm the space. As part of the RS PRO range, this heater has been tested by engineers to ensure high quality and long-lasting performance.
Features and Benefits
• Infrared panel heater
• Ceiling / wall-mounted
• Dimensions of 600 mm (H) x 600 mm (W) x 22 mm (D)
• Silent – no noise production
• Type C European plug
• Operating frequency of 50 Hz
• Maximum output power of 400 W
• Voltage rating of 230 V
• Ceiling / wall-mounted
• Dimensions of 600 mm (H) x 600 mm (W) x 22 mm (D)
• Silent – no noise production
• Type C European plug
• Operating frequency of 50 Hz
• Maximum output power of 400 W
• Voltage rating of 230 V
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Note
Electric heaters must be used with a thermostat. Please note this item is not supplied with a thermostat.
Specifications
Attribute | Value |
---|---|
Heat Type | Infrared |
Maximum Output Power | 400W |
Mounting | Ceiling Mounted, Wall Mounted |
Height | 600mm |
Voltage Rating | 230V ac |
Width | 600mm |
Depth | 22mm |
Dimensions | 600 x 600mm |
Plug Type | Type C - European Plug |
Frequency | 50Hz |