- RS Stock No.:
- 875-0270
- Manufacturer:
- RS PRO
29 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR2,628.51
Units | Per Unit |
1 - 4 | MYR2,628.51 |
5 + | MYR2,163.27 |
- RS Stock No.:
- 875-0270
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO 400 W Panel Heater, Ceiling Mounted, Wall Mounted, Type C – European Plug
This slim and tall infrared panel heater from RS PRO heats rooms quickly without additional plumbing or maintenance costs. Up to 70% cheaper than standard heating systems, and up to half the price to install, it's suitable for use in schools or hospitals where there's little unused wall space.
Infrared penetrates the air and heats a room in a similar manner to sunlight or an open fire. As it doesn't produce humidity, it reduces the risk of the development of mould, damp or mildew. The heating element is made of carbon-nickel with antibacterial nanosilver and nano-copper technology.
Using an infrared panel heater in a workplace or school classroom is a quick way to warm the room. As part of the RS PRO range, it has been tested to make sure it's of high quality and will provide long-lasting performance.
Infrared penetrates the air and heats a room in a similar manner to sunlight or an open fire. As it doesn't produce humidity, it reduces the risk of the development of mould, damp or mildew. The heating element is made of carbon-nickel with antibacterial nanosilver and nano-copper technology.
Using an infrared panel heater in a workplace or school classroom is a quick way to warm the room. As part of the RS PRO range, it has been tested to make sure it's of high quality and will provide long-lasting performance.
Features and Benefits
• Infrared panel heater
• Ceiling / wall-mounted
• Dimensions of 1200 mm (H) x 300 mm (W) x 22 mm (D)
• Silent – no noise production
• Type C European plug
• Operating frequency of 50 Hz
• Maximum output power of 400 W
• Voltage rating of 230 V
• Ceiling / wall-mounted
• Dimensions of 1200 mm (H) x 300 mm (W) x 22 mm (D)
• Silent – no noise production
• Type C European plug
• Operating frequency of 50 Hz
• Maximum output power of 400 W
• Voltage rating of 230 V
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Note
Electric heaters must be used with a thermostat. Please note this item is not supplied with a thermostat.
Specifications
Attribute | Value |
---|---|
Heat Type | Infrared |
Maximum Output Power | 400W |
Mounting | Ceiling Mounted, Wall Mounted |
Voltage Rating | 230V ac |
Height | 1200mm |
Width | 300mm |
Depth | 22mm |
Dimensions | 300 x 1200mm |
Plug Type | Type C - European Plug |
Frequency | 50Hz |