HellermannTyton Adhesive Lined Heat Shrink Tube, Black 12mm Sleeve Dia. x 50m Length 3:1 Ratio, TAN32 Series
- RS Stock No.:
- 279-7897
- Mfr. Part No.:
- 318-60012 TAN32-12/4-PO-X-BK
- Manufacturer:
- HellermannTyton
Temporarily out of stock - back order for despatch 31/05/2024, delivery within 4 working days from despatch date
Added
Price Per Metre
MYR37.33
Range | Price | Per Metre* |
1 + | MYR37.33 | MYR0.747 |
*price indicative |
- RS Stock No.:
- 279-7897
- Mfr. Part No.:
- 318-60012 TAN32-12/4-PO-X-BK
- Manufacturer:
- HellermannTyton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The HellermannTyton Thin wall adhesive-lined heat shrink tubing is designed for environmental sealing and electrical insulation of wire splices, terminations and components.
Highly flame retardant
High shrink ratio
High shrink ratio
Specifications
Attribute | Value |
---|---|
Sleeve Diameter | 12mm |
Colour | Black |
Shrunk Diameter | 4mm |
Sleeve Type | Heat Shrink Tubing |
Adhesive Lined | Yes |
Shrink Ratio | 3:1 |
Sleeve Length | 50m |
Series | TAN32 |