Recently searched

    HellermannTyton Adhesive Lined Heat Shrink Tube, Black 3mm Sleeve Dia. x 200m Length 3:1 Ratio, TAN32 Series

    Discontinued product
    RS Stock No.:
    279-7901
    Mfr. Part No.:
    318-60016 TAN32-3/1-PO-X-BK
    Manufacturer:
    HellermannTyton
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    HellermannTyton

    Sleeve Diameter

    3mm

    Colour

    Black

    Shrunk Diameter

    1mm

    Sleeve Type

    Heat Shrink Tubing

    Adhesive Lined

    Yes

    Shrink Ratio

    3:1

    Sleeve Length

    200m

    Series

    TAN32