Bosch Heat Gun Surface Nozzle
- RS Stock No.:
- 247-8323
- Mfr. Part No.:
- 1609390451
- Manufacturer:
- Bosch
Subtotal (1 unit)**
MYR100.08
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 + | MYR100.08 |
**price indicative
Related links
- Bosch Heat Gun Surface Nozzle
- Steinel 0702121 650°C max Heat Gun Surface Nozzle
- SAM N1877-1. Cordless Heat Gun Surface Nozzle
- Bosch Heat Gun Reduction Nozzle
- Bosch GHG 23-66 +650°C max Corded Heat Gun, EU Plug
- SAM DT-20-E Cordless Heat Gun Reduction Nozzle
- SAM DT-20-F Cordless Heat Gun Reflector Nozzle
- SAM DT-20-G Cordless Heat Gun Reduction Nozzle