Jabra Engage 50 II Black Wired USB On Ear Headset
- RS Stock No.:
- 273-2101
- Distrelec Article No.:
- 303-78-977
- Mfr. Part No.:
- 5093-610-279
- Manufacturer:
- Jabra
Subtotal (1 unit)**
MYR1,271.87
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR1,271.87 |
**price indicative
- RS Stock No.:
- 273-2101
- Distrelec Article No.:
- 303-78-977
- Mfr. Part No.:
- 5093-610-279
- Manufacturer:
- Jabra
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Jabra | |
Headphone Type | On Ear Headset | |
Wired/Wireless | Wired | |
Colour | Black | |
Connectivity | USB | |
Model | Engage 50 II | |
Select all | ||
---|---|---|
Brand Jabra | ||
Headphone Type On Ear Headset | ||
Wired/Wireless Wired | ||
Colour Black | ||
Connectivity USB | ||
Model Engage 50 II | ||
Related links
- Jabra Engage 50 II Black Wired USB On Ear Headset
- Jabra Engage 40 Black Wired USB On Ear Headset
- EPOS ADAPT 165T USB II Black Wired 3.5 mm Jack, USB On Ear Headset
- EPOS ADAPT 165T USB-C II Black Wired 3.5 mm Jack, USB On Ear Headset
- EPOS IMPACT SC 260 USB MS II Black Wired USB On Ear Headset
- EPOS IMPACT SC 230 USB MS II Black Wired USB On Ear Headset
- Jabra BIZ 2300 Black Wired On Ear Headset
- Jabra Evolve 40 UC Stereo Black Wired USB A, Jack Plug On Ear Headset