Jabra Evolve 40 UC Stereo Black On Ear
- RS Stock No.:
- 210-1419
- Distrelec Article No.:
- 301-47-580
- Mfr. Part No.:
- 6399-829-209
- Manufacturer:
- Jabra
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 210-1419
- Distrelec Article No.:
- 301-47-580
- Mfr. Part No.:
- 6399-829-209
- Manufacturer:
- Jabra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jabra | |
| Product Type | On Ear Headset | |
| Colour | Black | |
| Noise Cancelling Technology | Yes | |
| Noise Cancelling Microphone | Yes | |
| Headset Design | On Ear | |
| Audio Type | Stereo | |
| Model Number | Evolve 40 UC Stereo | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Jabra | ||
Product Type On Ear Headset | ||
Colour Black | ||
Noise Cancelling Technology Yes | ||
Noise Cancelling Microphone Yes | ||
Headset Design On Ear | ||
Audio Type Stereo | ||
Model Number Evolve 40 UC Stereo | ||
Standards/Approvals No | ||
The Jabra EVOLVE 40 UC Stereo Headset is a professional headset designed to improve concentration and conversations. Premium noise-canceling technology gives you peace to work in the noisy, open office effectively creating a concentration zone around you, so you can stay focused on the job. The speakers are built for style and comfort with leatherette ear cushions.
Intuitive call control unit
Flexible connectivity
Integrated busylight
