Bulgin 19 Way Male/Male HDMI Connector 5.3 V
- RS Stock No.:
- 150-343
- Mfr. Part No.:
- PXP0036/3M00
- Manufacturer:
- Bulgin
Bulk discount available
Subtotal (1 unit)**
MYR184.50
50 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 - 9 | MYR184.50 |
10 + | MYR169.73 |
**price indicative
- RS Stock No.:
- 150-343
- Mfr. Part No.:
- PXP0036/3M00
- Manufacturer:
- Bulgin
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bulgin | |
Gender | Male/Male | |
Number of Contacts | 19 | |
Contact Material | Brass | |
Contact Plating | Gold Plated | |
Body Orientation | Straight | |
Voltage Rating | 5.3 V | |
Select all | ||
---|---|---|
Brand Bulgin | ||
Gender Male/Male | ||
Number of Contacts 19 | ||
Contact Material Brass | ||
Contact Plating Gold Plated | ||
Body Orientation Straight | ||
Voltage Rating 5.3 V | ||
Related links
- Bulgin 19 Way Male/Male HDMI Connector 5.3 V
- Bulgin 19 Way Female HDMI Connector 5.3 V
- Bulgin 19 Way Male HDMI Connector 30 V ac
- Encitech Connectors 19 Way Male HDMI Connector
- Amphenol Socapex 19 Way Male HDMI Connector
- Bulgin 19 Way Female HDMI Connector 30 V ac
- Molex Type A 19 Way Male Right Angle HDMI Connector 40 V dc
- Schneider Electric Male HDMI Connector