- RS Stock No.:
- 176-5754
- Mfr. Part No.:
- HDMIROTMM6
- Manufacturer:
- Startech
Discontinued product
- RS Stock No.:
- 176-5754
- Mfr. Part No.:
- HDMIROTMM6
- Manufacturer:
- Startech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
HDMIROTMM6 HDMI Cable
The HDMIROTMM6 High Speed HDMI® Swivel Cable (6 ft) features two gold plated 180° flexible HDMI connectors, which provide a direct link between HDMI-enabled devices such as Blu-Ray players, HDTVs, DVD Players, stereo receivers and more.
The swiveling/pivoting HDMI connectors offer the ability to adjust your installations in tight/narrow spaces where standard connectors will not fit (e.g. wall-mounted flat panel televisions), without having to bend the cable at sharp angles.
This high quality HDMI cable fully supports 1080p+ resolutions at up to 120Hz refresh rate, with life-like colour. To accommodate the demands of future high definition devices, such as increased resolutions and higher frame rates, this Ultra HD cable supports resolutions up to 4k x 2k.
The HDMIROTMM6 6-foot HDMI cable is backed by StarTech.com's Lifetime Warranty.
About StarTech.com HDMI to HDMI Cables:
StarTech.com High Speed HDMI digital video and audio cables are expertly designed and constructed of only top quality materials to ensure high quality, high definition performance. The HDMI standard combines high bandwidth video and multi-channel digital audio into a single cable, and provides crystal clear image resolution.
The swiveling/pivoting HDMI connectors offer the ability to adjust your installations in tight/narrow spaces where standard connectors will not fit (e.g. wall-mounted flat panel televisions), without having to bend the cable at sharp angles.
This high quality HDMI cable fully supports 1080p+ resolutions at up to 120Hz refresh rate, with life-like colour. To accommodate the demands of future high definition devices, such as increased resolutions and higher frame rates, this Ultra HD cable supports resolutions up to 4k x 2k.
The HDMIROTMM6 6-foot HDMI cable is backed by StarTech.com's Lifetime Warranty.
About StarTech.com HDMI to HDMI Cables:
StarTech.com High Speed HDMI digital video and audio cables are expertly designed and constructed of only top quality materials to ensure high quality, high definition performance. The HDMI standard combines high bandwidth video and multi-channel digital audio into a single cable, and provides crystal clear image resolution.
Features & Benefits
Two 180° HDMI® Swivel/Pivot connectors
Supports High Speed HDMI device connections
Gold-plated HDMI connectors
Supports resolutions up to 4k x 2k
180° Swivel HDMI® connectors provides the flexibility to uses this cable at extreme angles
The gold-plated HDMI connectors prevent corrosion and ensure a consistent, high quality connection every time
Backed by a StarTech.com Lifetime Warranty
Supports High Speed HDMI device connections
Gold-plated HDMI connectors
Supports resolutions up to 4k x 2k
180° Swivel HDMI® connectors provides the flexibility to uses this cable at extreme angles
The gold-plated HDMI connectors prevent corrosion and ensure a consistent, high quality connection every time
Backed by a StarTech.com Lifetime Warranty
Applications
Connecting your HDMI®-capable TV or Monitor to an audio-video source which incorporates HDMI technology
Connecting to an HDMI-enabled A/V source with very little space near the connection point
Connecting to an HDMI-enabled A/V source with very little space near the connection point
Whats in the package?
6 ft 180° Rotating High Speed HDMI Cable - HDMI - M/M
FAQs
When should I use a longer video cable vs. a video extender?
You should only use video converters and extenders if it is absolutely necessary to do so. In many cases, most video converters and extenders are not necessary if you purchase the correct cable.
The following table lists the maximum length of cable for common video standards.
DisplayPort - 50 ft. (15.2m)
HDMI - 50 ft. (15.2m)
DVI - 50 ft. (15.2m)
VGA - 200 ft. (71m)
The following table lists the maximum length of cable for common video standards.
DisplayPort - 50 ft. (15.2m)
HDMI - 50 ft. (15.2m)
DVI - 50 ft. (15.2m)
VGA - 200 ft. (71m)
Specifications
Attribute | Value |
---|---|
Length | 1.8m |
HDMI Version | High Speed |
Maximum Resolution | 4K |
Sheath Colour | Black |
Size of Strands | 28 AWG |
Shielding | Aluminium-Mylar Foil with Braid |
Outer Sheath Material | PVC |