71 W, LED Module Hazardous Area Light Fitting, 1, LED, Temp T4, 240 V

  • RS Stock No. 175-0601
  • Mfr. Part No. 9LED5700
  • Manufacturer Petrel
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

Petrel LED Module Hazardous Area Light Fittings

The Petrel LED light fitting works on 230V voltage rating and is available in standard and emergency variants for hazardous area. It is available in sizes of 2ft to 5ft and light output of 5, 745lm. It is designed for maximum light output and energy efficient control equipment. The LED is made from anodised corrosion resistant aluminium body with high impact polycarbonate tube.

Features and Benefits

• Low maintenance and high efficiency
• Robust and long-lasting light
• Electric power consumption of 71W
• Captive diffuser with isolation switch for safety installation and maintenance
• Reduced energy costs with motion sensor option
• Stainless steel brackets and available in 3 lengths
• Gas zone 1 protection

Applications

• Chemical sites and refineries
• Docks and Jetties
• Pharmaceutical and waste, water and metal treatment plants
• Hazardous and industrial areas

Specifications
Attribute Value
Type LED Module
Zone Classification 1
Temperature Classification T4
Wattage 71 W
Lamp Type LED
Voltage Rating 240 V
Length 1.665 m
Width 193 mm
Individual Lamp Wattage 71W
Number of Lamps 1
Series 9
Current Rating 25 A
Hazardous Area Certification IECEx
Discontinued product