Penta White Electrician Helmet with Chin Strap, Adjustable
- RS Stock No.:
- 918-2445
- Mfr. Part No.:
- TC42ESBB
- Manufacturer:
- Penta
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 918-2445
- Mfr. Part No.:
- TC42ESBB
- Manufacturer:
- Penta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Penta | |
| Colour | White | |
| Chin Strap Included | Yes | |
| Vented | No | |
| Integrated Eye Shield | No | |
| Adjustable Size | Yes | |
| Material | ABS | |
| Accessory Slots | No | |
| Lining | No | |
| Integral Sweatband | Yes | |
| Peak Type | Micro | |
| Rain Gutter | No | |
| Complies with EN 397 | Yes | |
| Additional EN Standards | EN-ISO 16321-1 | |
| Product Type | Electrician's helmet with integrated face shield | |
| Standards Met | EN397, EN50365 | |
| Select all | ||
|---|---|---|
Brand Penta | ||
Colour White | ||
Chin Strap Included Yes | ||
Vented No | ||
Integrated Eye Shield No | ||
Adjustable Size Yes | ||
Material ABS | ||
Accessory Slots No | ||
Lining No | ||
Integral Sweatband Yes | ||
Peak Type Micro | ||
Rain Gutter No | ||
Complies with EN 397 Yes | ||
Additional EN Standards EN-ISO 16321-1 | ||
Product Type Electrician's helmet with integrated face shield | ||
Standards Met EN397, EN50365 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Sibille Electrician Helmet, Integral Sweatband, Automatic Buckle - E-Shark Series - TC42ESBB
Stay headstrong on your next job with this electrician helmet from Sibille. The integrated PC screen provides durable protection for your eyes and face to keep you safe from harm as you work. Anti-fog treatment means you'll benefit from clear visibility when operating in humid environments. An included chin strap ensures a secure fit, so you'll be locked and loaded for whatever comes your way.
Features & Benefits
• PE inner and outer shells offer protection against impact
• Anti-scratch screen prevents nicks for durability
• Fits a broad range of head sizes between 53 and 62cm for versatility
• Anti-scratch screen prevents nicks for durability
• Fits a broad range of head sizes between 53 and 62cm for versatility
Applications
• Construction sites
• Electricity substations
• Telecommunications
• Electricity substations
• Telecommunications
Can you wear glasses with this helmet?
Yes, there's room for glasses to be worn behind the screen.
How much does this helmet weigh?
The helmet has a light weight of just 728g, making it comfortable to wear.
