AJF160-000-800 | JSP EVO3 Orange Safety Helmet, Adjustable, Ventilated | RS
Recently searched

    JSP EVO3 Orange Safety Helmet, Adjustable, Ventilated

    Bulk discount available

    Subtotal (1 unit)**

    MYR99.93

    Add to Basket
    Select or type quantity
    18 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    1 - 9MYR99.93
    10 - 19MYR97.84
    20 - 49MYR94.92
    50 +MYR92.08

    **price indicative

    RS Stock No.:
    907-6176
    Mfr. Part No.:
    AJF160-000-800
    Manufacturer:
    JSP
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    JSP

    Colour

    Orange

    Chin Strap Included

    No

    Vented

    Yes

    Integrated Eye Shield

    No

    Adjustable Size

    Yes

    Material

    HPPE

    Accessory Slots

    Yes

    Lining

    No

    Integral Sweatband

    Yes

    Peak Type

    Standard

    Rain Gutter

    No

    Complies with EN 397

    Yes

    Range

    EVO3

    Product Type

    Safety Helmet

    Standards Met

    EN397

    Related links